Add To Favorites
Product Overview
Digi-Key Part Number P12244SCT-ND
Quantity Available 6.405
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-P1K05M

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQP(0,1), EVQ9P Series Datasheet
Product Training Modules SP Caps
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQP1
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.10mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 220gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 1.00mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12244SCT

17:43:05 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,74300 7,43
25 0,70080 17,52
50 0,61680 30,84
100 0,56070 56,07
250 0,53272 133,18
500 0,51870 259,35
1.000 0,40653 406,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12244STR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,36958
  • Digi-Reel® ? : P12244SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback