Add To Favorites
Product Overview
Digi-Key Part Number P10888SCT-ND
Quantity Available 18.771
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-P1D05M

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQP(0,1), EVQ9P Series Datasheet
Product Training Modules SP Caps
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQP1
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.10mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 1.30mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P10888SCT

23:39:27 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,75500 7,55
25 0,71240 17,81
50 0,62720 31,36
100 0,57010 57,01
250 0,54164 135,41
500 0,52738 263,69
1.000 0,41334 413,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10888STR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,37576
  • Digi-Reel® ? : P10888SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback