Add To Favorites
Product Overview
Digi-Key Part Number P15510CT-ND
Quantity Available 12.193
Can ship immediately
Manufacturer

Manufacturer Part Number

EVP-AF7B70

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVPAF
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.70mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 3.00mm x 2.60mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 240gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.15mm
Mechanical Life 500,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,30000
  • CKN10290CT-ND
Additional Resources
Standard Package ? 1
Other Names P15510CT

03:02:14 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,82700 8,27
25 0,78000 19,50
50 0,68640 34,32
100 0,62400 62,40
250 0,59280 148,20
500 0,57718 288,59
1.000 0,45239 452,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15510TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,38290
  • Digi-Reel® ? : P15510DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback