Add To Favorites
Product Overview
Digi-Key Part Number P15500CT-ND
Quantity Available 5.780
Can ship immediately
Manufacturer

Manufacturer Part Number

EVP-AEBB2A

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVPAE
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Edge Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 1.70mm
Actuator Orientation Side Actuated
Termination Style SMD (SMT) Tab
Outline 4.50mm x 2.25mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.15mm
Mechanical Life 200,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15500CT

07:50:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,86300 8,63
25 0,81360 20,34
50 0,71620 35,81
100 0,65110 65,11
250 0,61852 154,63
500 0,60226 301,13
1.000 0,47205 472,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15500TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,42913
  • Digi-Reel® ? : P15500DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback