Add To Favorites
Product Overview
Digi-Key Part Number P15920SCT-ND
Quantity Available 6.718
Can ship immediately
Manufacturer

Manufacturer Part Number

EVP-ADK04K

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVPAD
3D Model EVPAD Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVPAD
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Open Center
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.70mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 10.00mm x 10.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 1.00mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15920SCT

03:32:14 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,30400 13,04
25 1,19880 29,97
50 1,04260 52,13
100 0,99040 99,04
250 0,96436 241,09
500 0,93830 469,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15920STR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,66344
  • Digi-Reel® ? : P15920SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback