Add To Favorites
Product Overview
Digi-Key Part Number P13347SCT-ND
Quantity Available 15.386
Can ship immediately
Manufacturer

Manufacturer Part Number

EVP-AA002K

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVP-AA Series Datasheet
Product Training Modules SP Caps
RoHS Information RoHS Cert of Compliance
3D Model EVPAA Series.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVPAA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.70mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 3.50mm x 2.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.15mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13347SCT

14:27:47 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,81100 8,11
25 0,76560 19,14
50 0,67360 33,68
100 0,61240 61,24
250 0,58176 145,44
500 0,56644 283,22
1.000 0,44396 443,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13347STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,37576
  • Digi-Reel® ? : P13347SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback