Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P3Y202CT-ND
Quantity Available 1.739
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-3YSX50B23

Description TRIMMER 2K OHM 0.15W SMD
Expanded Description 2k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM3Y/S/R Series
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2263 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 2k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.136" x 0.122" Face x 0.061" H (3.45mm x 3.10mm x 1.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P3Y202CT

08:11:03 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,34900 3,49
25 0,31440 7,86
50 0,30400 15,20
100 0,29360 29,36
250 0,27260 68,15
500 0,25164 125,82
1.000 0,23592 235,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3Y202TR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18111
  • Tape & Reel (TR) ? : EVM-3YSW50B23-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback