Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P1D202CT-ND
Quantity Available 1.016
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-1DSX30B23

Description TRIMMER 2K OHM 0.2W SMD
Expanded Description 2k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM-1D, 1E, 1U
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2262 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 2k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.055" H (4.50mm x 3.80mm x 1.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3364X-202ECT-ND 3364X-1-202E Bourns Inc. Cut Tape (CT) ? 89 - Immediate
0,58000 1  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P1D202
P1D202CT

06:19:40 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,42400 4,24
25 0,37880 9,47
50 0,36540 18,27
100 0,33940 33,94
250 0,33284 83,21
500 0,30674 153,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1D202TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,26699
Send Feedback