Add To Favorites
Product Overview
Digi-Key Part Number PCD1310CT-ND
Quantity Available 3.977
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P6F4R6HFA

Description FIXED IND 4.6UH 9.3A 6.48 MOHM
Expanded Description 4.6µH Shielded Wirewound Inductor 9.3A 6.48 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-F126F (N6)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.6µH
Tolerance ±25%
Current Rating 9.3A
Current - Saturation 7.3A
Shielding Shielded
DC Resistance (DCR) 6.48 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.224" (5.70mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1310CT

10:08:25 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,22200 22,22
25 2,03720 50,93
50 1,74080 87,04
100 1,55560 155,56
250 1,33328 333,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1310TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,12432
  • Digi-Reel® ? : PCD1310DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback