Add To Favorites
Product Overview
Digi-Key Part Number P16644CT-ND
Quantity Available 6.395
Can ship immediately
Manufacturer

Manufacturer Part Number

ETPF470M5H

Description CAP TANT POLY 470UF 2.5V 2917
Expanded Description 470µF ±20% Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 5 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 5 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code D4
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16644CT

19:28:57 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,31300 23,13
25 2,10280 52,57
50 2,01860 100,93
100 1,76630 176,63
250 1,51404 378,51
500 1,34580 672,90
1.000 1,17757 1.177,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16644TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,98741
  • Digi-Reel® ? : P16644DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback