Add To Favorites
Product Overview
Digi-Key Part Number P13374SCT-ND
Quantity Available 936
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-22MH52

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-22 Series Datasheet
RoHS Information Cert of Compliance
3D Model ESE22 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE22
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 30gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features -
Overtravel -
Operating Position 0.055" (1.4mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13374SCT

14:56:01 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,42200 4,22
25 0,40560 10,14
50 0,38860 19,43
100 0,37160 37,16
250 0,29560 73,90
500 0,27028 135,14
1.000 0,26183 261,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13374STR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,22267
  • Digi-Reel® ? : P13374SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback