Add To Favorites
Product Overview
Digi-Key Part Number P14173SCT-ND
Quantity Available 20.768
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-18L11D

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-18 Series Datasheet
ESE-18L11D
RoHS Information Cert of Compliance
3D Model ESE18 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE18
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 30gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel -
Operating Position 0.102" (2.6mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
  • DS-040-02 - C&K | CKN10377-ND DigiKey Electronics
  • DS-040-02
  • C&K
  • SWITCH DETECTOR SPST-NO 100MA
  • Unit Price 0,62000
  • CKN10377-ND
Additional Resources
Standard Package ? 1
Other Names P14173SCT

23:34:46 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,54000 5,40
25 0,51760 12,94
50 0,49620 24,81
100 0,47450 47,45
250 0,37740 94,35
500 0,34506 172,53
1.000 0,33428 334,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14173STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,27448
  • Digi-Reel® ? : P14173SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback