Add To Favorites
Product Overview
Digi-Key Part Number P13354SCT-ND
Quantity Available 10.875
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-13V01B

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-13 Series Datasheet
RoHS Information Cert of Compliance
3D Model ESE13 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE13
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style J Lead
Operating Force, Torque 30gf
Release Force -
Pretravel 15°
Ingress Protection -
Differential Travel -
Features Board Guide
Overtravel 60°
Operating Position 15°
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
  • HDT0001 - C&K | 401-1733-1-ND DigiKey Electronics
  • HDT0001
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 1,32000
  • 401-1733-1-ND
  • DS-080-C PA - C&K | CKN10387-ND DigiKey Electronics
  • DS-080-C PA
  • C&K
  • SWITCH DETECTOR SPDT 100MA
  • Unit Price 0,74000
  • CKN10387-ND
Additional Resources
Standard Package ? 1
Other Names P13354SCT

14:09:05 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,59800 5,98
25 0,57320 14,33
50 0,54940 27,47
100 0,52540 52,54
250 0,41796 104,49
500 0,38214 191,07
1.000 0,37019 370,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13354STR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,31482
  • Digi-Reel® ? : P13354SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback