Add To Favorites
Product Overview
Digi-Key Part Number P8097SCT-ND
Quantity Available 23.924
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-11MH1T

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-11 Series Datasheet
RoHS Information Cert of Compliance
3D Model ESE11 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ESE11
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Actuator Type Overtravel Plunger
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style Gull Wing
Operating Force, Torque 35gf
Release Force -
Pretravel -
Ingress Protection -
Differential Travel -
Features -
Overtravel -
Operating Position 0.146" (3.7mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESE-11MH1
ESE11MH1
P8097SCT

08:33:20 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,39000 3,90
25 0,37400 9,35
50 0,35840 17,92
100 0,34270 34,27
250 0,27260 68,15
500 0,24922 124,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P8097STR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,21948
  • Digi-Reel® ? : P8097SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback