Add To Favorites
Product Overview
Digi-Key Part Number P7344CT-ND
Quantity Available 4.379
Can ship immediately
Manufacturer

Manufacturer Part Number

ERZ-VF2M271

Description VARISTOR 270V 600A 2SMD JLEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ERZ-VF2M271 View All Specifications
Product Training Modules ZNR® Surge Absorbers
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2270 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ZNR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 247V
Varistor Voltage (Typ) 270V
Varistor Voltage (Max) 303V
Current - Surge 600A
Energy 18J
Number of Circuits 1
Maximum AC Volts 175VAC
Maximum DC Volts 225VDC
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Additional Resources
Standard Package ? 1
Other Names P7344CT

06:42:49 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,04200 10,42
25 0,93160 23,29
100 0,76190 76,19
250 0,71328 178,32
500 0,67366 336,83
1.000 0,63117 631,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P7344TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,61279
  • Digi-Reel® ? : P7344DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback