Add To Favorites
Product Overview
Digi-Key Part Number P7340CT-ND
Quantity Available 1.784
Can ship immediately
Manufacturer

Manufacturer Part Number

ERZ-VF2M151

Description VARISTOR 150V 600A 2SMD JLEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ERZ-VF2M151 View All Specifications
Product Training Modules ZNR® Surge Absorbers
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2270 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ZNR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 135V
Varistor Voltage (Typ) 150V
Varistor Voltage (Max) 165V
Current - Surge 600A
Energy 14.5J
Number of Circuits 1
Maximum AC Volts 95VAC
Maximum DC Volts 125VDC
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Additional Resources
Standard Package ? 1
Other Names P7340CT

05:40:58 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,05400 10,54
25 0,94200 23,55
100 0,77040 77,04
250 0,72120 180,30
500 0,68118 340,59
1.000 0,63820 638,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P7340TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,61962
  • Digi-Reel® ? : P7340DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback