Add To Favorites
Product Overview
Digi-Key Part Number P0.22W-3CT-ND
Quantity Available 1.258
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-3SJR22V

Description RES 0.22 OHM 3W 5% AXIAL
Expanded Description 0.22 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P0.22W-3TB-ND ERX-3SJR22V Panasonic Electronic Components Tape & Box (TB) ? 0
0,09620 1.000
Additional Resources
Standard Package ? 1
Other Names P0.22W-2CT
P0.22W-2CT-ND
P0.22W-3CT

08:55:31 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37800 3,78
25 0,29480 7,37
50 0,24940 12,47
100 0,19650 19,65
250 0,16628 41,57
500 0,13604 68,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback