Add To Favorites
Product Overview
Digi-Key Part Number P2.7W-3CT-ND
Quantity Available 8.334
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-3SJ2R7A

Description RES 2.7 OHM 3W 5% AXIAL
Expanded Description 2.7 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.7
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P2.7W-3CT

09:52:56 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,41600 4,16
25 0,31600 7,90
50 0,23480 11,74
100 0,17450 17,45
250 0,14744 36,86
500 0,12638 63,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.7W-3TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,08753
  • Bulk ? : P2.7W-3BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.220 - Immediate
  • Unit Price: 0,47000
Send Feedback