Add To Favorites
Product Overview
Digi-Key Part Number P2.7W-1BK-ND
Quantity Available 5.300
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1SJ2R7

Description RES 2.7 OHM 1W 5% AXIAL
Expanded Description 2.7 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2161 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.7
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names ERX1SJ2R7
P2.7W-1
P2.7W-1BK

14:04:18 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,18800 1,88
25 0,13680 3,42
50 0,09920 4,96
100 0,07350 7,35
250 0,05640 14,10
500 0,04442 22,21
1.000 0,03075 30,75
5.000 0,02563 128,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.7W-1TR-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02588
Send Feedback