Add To Favorites
Product Overview
Digi-Key Part Number P12019CT-ND
Quantity Available 21.891
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VS104JA

Description NTC THERMISTOR 100K OHM 5% 0603
Expanded Description NTC Thermistor 100k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4330K
B25/75 -
B25/85 4390K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P12019CT

23:04:46 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,18000 1,80
25 0,15600 3,90
50 0,13120 6,56
100 0,11740 11,74
500 0,09594 47,97
1.000 0,08981 89,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12019TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08165
  • Digi-Reel® ? : P12019DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback