Add To Favorites
Product Overview
Digi-Key Part Number P10546CT-ND
Quantity Available 14.568
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VR682J

Description NTC THERMISTOR 6.8K OHM 5% 0603
Expanded Description NTC Thermistor 6.8k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 6.8k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4300K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P10546CT

19:09:50 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,17600 1,76
25 0,15160 3,79
50 0,12760 6,38
100 0,11420 11,42
500 0,09332 46,66
1.000 0,08736 87,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10546TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07942
  • Digi-Reel® ? : P10546DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.568 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback