Add To Favorites
Product Overview
Digi-Key Part Number P11446CT-ND
Quantity Available 83.975
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EV474J

Description NTC THERMISTOR 470K OHM 5% 0402
Expanded Description NTC Thermistor 470k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 470k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4700K
B25/75 -
B25/85 4750K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P11446CT

04:22:46 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,15700 1,57
25 0,13320 3,33
50 0,11500 5,75
100 0,09680 9,68
500 0,07868 39,34
1.000 0,07077 70,77
5.000 0,06257 312,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11446TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,05330
  • Digi-Reel® ? : P11446DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 83.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback