Add To Favorites
Product Overview
Digi-Key Part Number P15219CT-ND
Quantity Available 4.215
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EP473F

Description NTC THERMISTOR 47K OHM 1% 0402
Expanded Description NTC Thermistor 47k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4050K
B25/75 -
B25/85 4100K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P1219CT
P1219CT-ND
P15219CT

12:18:49 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,18000 1,80
25 0,15400 3,85
50 0,13260 6,63
100 0,11170 11,17
500 0,09082 45,41
1.000 0,08171 81,71
5.000 0,07224 361,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15219TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,06153
  • Digi-Reel® ? : P15219DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback