Add To Favorites
Product Overview
Digi-Key Part Number P.24BHCT-ND
Quantity Available 5.270
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-S6QFR24V

Description RES SMD 0.24 OHM 1% 1/4W 0805
Expanded Description 0.24 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ERJ-S,U Anti-Sulfurated Series
Featured Product Hot New Technologies
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.24
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJS6QFR24V
P.24BHCT
P1229CT
P1229CT-ND
P15229CT
P15229CT-ND

06:36:20 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,37900 3,79
25 0,28840 7,21
50 0,21400 10,70
100 0,15920 15,92
250 0,13452 33,63
500 0,11530 57,65
1.000 0,08784 87,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.24BHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06738
  • Digi-Reel® ? : P.24BHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback