Add To Favorites
Product Overview
Digi-Key Part Number P16028CT-ND
Quantity Available 18.975
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-P03F5600V

Description RES SMD 560 OHM 1% 1/5W 0603
Expanded Description 560 Ohm ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 560
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16028CT

18:50:45 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,27400 2,74
25 0,19920 4,98
50 0,14460 7,23
100 0,10710 10,71
250 0,08224 20,56
500 0,06480 32,40
1.000 0,04486 44,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16028TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03738
  • Digi-Reel® ? : P16028DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback