Add To Favorites
Product Overview
Digi-Key Part Number P1.5TCT-ND
Quantity Available 3.868
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WTJ1M5U

Description RES SMD 0.0015 OHM 5% 1W 2512
Expanded Description 0.0015 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ERJ-M1WTJ1M5U View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2158 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0015
Tolerance ±5%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient 250/ +450ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.5NDCT-ND ERJ-M1WTF1M5U Panasonic Electronic Components Cut Tape (CT) ? 13.588 - Immediate
0,53000 1
Additional Resources
Standard Package ? 1
Other Names P1.5TCT

07:40:44 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,63200 6,32
25 0,54160 13,54
50 0,48740 24,37
100 0,42420 42,42
250 0,37912 94,78
500 0,30692 153,46
1.000 0,24824 248,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.5TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21829
  • Digi-Reel® ? : P1.5TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback