Add To Favorites
Product Overview
Digi-Key Part Number P4.0NDCT-ND
Quantity Available 4.388
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WTF4M0U

Description RES SMD 0.004 OHM 1% 1W 2512
Expanded Description 0.004 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-M1WTF4M0U View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Catalog Page 2158 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.004
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient 50/ +150ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P4.0NDCT

08:59:15 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,42600 4,26
25 0,36480 9,12
50 0,32820 16,41
100 0,28580 28,58
250 0,25536 63,84
500 0,20670 103,35
1.000 0,16719 167,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4.0NDTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14812
  • Digi-Reel® ? : P4.0NDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback