Add To Favorites
Product Overview
Digi-Key Part Number P20TCT-ND
Quantity Available 11.942
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WSJ20MU

Description RES SMD 0.02 OHM 5% 1W 2512
Expanded Description 0.02 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ERJ-M1WSJ20MU View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2158 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±5%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P20MCT-ND ERJ-M1WSF20MU Panasonic Electronic Components Cut Tape (CT) ? 57.137 - Immediate
0,62000 1
Additional Resources
Standard Package ? 1
Other Names P20TCT

00:55:02 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,60900 6,09
25 0,53520 13,38
50 0,48920 24,46
100 0,42440 42,44
250 0,36912 92,28
500 0,30634 153,17
1.000 0,24914 249,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P20TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,22314
  • Digi-Reel® ? : P20TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback