Add To Favorites
Product Overview
Digi-Key Part Number P8.0MCT-ND
Quantity Available 67.715
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WSF8M0U

Description RES SMD 0.008 OHM 1% 1W 2512
Expanded Description 0.008 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.008
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P8.0MCT

23:39:39 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,45000 4,50
25 0,36480 9,12
50 0,31740 15,87
100 0,26180 26,18
250 0,22744 56,86
500 0,18512 92,56
1.000 0,14682 146,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P8.0MTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 66.000 - Immediate
  • Unit Price: 0,12886
  • Digi-Reel® ? : P8.0MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback