Add To Favorites
Product Overview
Digi-Key Part Number P12MCT-ND
Quantity Available 12.011
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WSF12MU

Description RES SMD 0.012 OHM 1% 1W 2512
Expanded Description 0.012 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ERJ-M1WSF12MU View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2158 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.012
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P12MCT

01:17:21 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,46300 4,63
25 0,37520 9,38
50 0,32640 16,32
100 0,26910 26,91
250 0,23380 58,45
500 0,19030 95,15
1.000 0,15094 150,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12MTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,13247
  • Digi-Reel® ? : P12MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback