Add To Favorites
Product Overview
Digi-Key Part Number P22NBCT-ND
Quantity Available 2.360
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-L12KF22MU

Description RES SMD 0.022 OHM 1% 1/2W 1812
Expanded Description 0.022 Ohm ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2158 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.022
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names P.022NBCT
P.022NBCT-ND
P22NBCT

12:46:25 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,56200 5,62
25 0,48160 12,04
50 0,43380 21,69
100 0,37750 37,75
250 0,33728 84,32
500 0,27304 136,52
1.000 0,22085 220,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P22NBTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,18982
  • Digi-Reel® ? : P22NBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback