Add To Favorites
Product Overview
Digi-Key Part Number P50NPCT-ND
Quantity Available 24.527
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-L08KJ50MV

Description RES SMD 0.05 OHM 5% 1/3W 1206
Expanded Description 0.05 Ohm ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P50LPCT-ND ERJ-L08KF50MV Panasonic Electronic Components Cut Tape (CT) ? 19.260 - Immediate
0,58000 1
Additional Resources
Standard Package ? 1
Other Names P.050NPCT
P.050NPCT-ND
P50NPCT

15:22:33 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,34900 3,49
25 0,26560 6,64
50 0,19720 9,86
100 0,14670 14,67
250 0,12388 30,97
500 0,10620 53,10
1.000 0,08091 80,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P50NPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,06206
  • Digi-Reel® ? : P50NPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.527 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback