Add To Favorites
Product Overview
Digi-Key Part Number P50NLCT-ND
Quantity Available 4.439
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-L06KJ50MV

Description RES SMD 0.05 OHM 5% 1/4W 0805
Expanded Description 0.05 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2158 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P50LLCT-ND ERJ-L06KF50MV Panasonic Electronic Components Cut Tape (CT) ? 4.578 - Immediate
0,48000 1
Additional Resources
Standard Package ? 1
Other Names P.050NLCT
P.050NLCT-ND
P50NLCT

22:21:20 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29000 2,90
25 0,22120 5,53
50 0,16420 8,21
100 0,12210 12,21
250 0,10316 25,79
500 0,08844 44,22
1.000 0,06737 67,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P50NLTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05167
  • Digi-Reel® ? : P50NLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback