Add To Favorites
Product Overview
Digi-Key Part Number P75LJCT-ND
Quantity Available 1.340
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-L03UF75MV

Description RES SMD 0.075 OHM 1% 1/5W 0603
Expanded Description 0.075 Ohm ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2158 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.075
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names P.075OJCT
P.075OJCT-ND
P75LJCT

08:14:07 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,45200 4,52
25 0,34360 8,59
50 0,25540 12,77
100 0,18980 18,98
250 0,16036 40,09
500 0,13746 68,73
1.000 0,10473 104,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P75LJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,08034
  • Digi-Reel® ? : P75LJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback