Add To Favorites
Product Overview
Digi-Key Part Number P.10PCT-ND
Quantity Available 18.318
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8RSJR10V

Description RES SMD 0.1 OHM 5% 1/4W 1206
Expanded Description 0.1 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-8RSJR10V View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.10AUCT-ND ERJ-8BWFR100V Panasonic Electronic Components Cut Tape (CT) ? 49.614 - Immediate
0,62000 1
P.10AVCT-ND ERJ-8BWJR100V Panasonic Electronic Components Cut Tape (CT) ? 4.564 - Immediate
0,57000 1
P100NPCT-ND ERJ-L08KJ10CV Panasonic Electronic Components Cut Tape (CT) ? 4.675 - Immediate
0,45000 1
P100LPCT-ND ERJ-L08KF10CV Panasonic Electronic Components Cut Tape (CT) ? 19.111 - Immediate
0,58000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-8RSJR10
ERJ8RSJR10
P.10PCT
P.1PCT
P0.10PCT
P0.1PCT

16:25:01 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31300 3,13
25 0,23200 5,80
50 0,17080 8,54
100 0,12540 12,54
250 0,10356 25,89
500 0,08542 42,71
1.000 0,06178 61,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.10PTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,04708
  • Digi-Reel® ? : P.10PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback