Add To Favorites
Product Overview
Digi-Key Part Number P.22RCT-ND
Quantity Available 13.431
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8RQFR22V

Description RES SMD 0.22 OHM 1% 1/4W 1206
Expanded Description 0.22 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-8RQFR22
ERJ8RQFR22
P.22RCT
P0.22RCT

03:03:50 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,19200 1,92
25 0,13960 3,49
50 0,10120 5,06
100 0,07510 7,51
250 0,05764 14,41
500 0,04540 22,70
1.000 0,03142 31,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.22RTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02381
  • Digi-Reel® ? : P.22RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback