Add To Favorites
Product Overview
Digi-Key Part Number P15MECT-ND
Quantity Available 39.435
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8GEYK156V

Description RES SMD 15M OHM 10% 1/4W 1206
Expanded Description 15M Ohm ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ERJ-XG, xG, 14, 12/Z, 1T
RoHS Information Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15M
Tolerance ±10%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P15MECT

01:26:18 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03900 0,39
25 0,02880 0,72
50 0,02180 1,09
100 0,01610 1,61
250 0,01232 3,08
500 0,00984 4,92
1.000 0,00725 7,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15METR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,00520
  • Digi-Reel® ? : P15MEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback