Add To Favorites
Product Overview
Digi-Key Part Number P1.5MECT-ND
Quantity Available 21.672
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8GEYJ155V

Description RES SMD 1.5M OHM 5% 1/4W 1206
Expanded Description 1.5M Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-8GEYJ155V View All Specifications
RoHS Information Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.50MFCT-ND ERJ-8ENF1504V Panasonic Electronic Components Cut Tape (CT) ? 65.501 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-8GEYJ155
ERJ8GEYJ155
P1.5MECT

10:37:48 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03300 0,33
25 0,02360 0,59
50 0,01800 0,90
100 0,01330 1,33
250 0,01008 2,52
500 0,00806 4,03
1.000 0,00594 5,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.5METR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00426
  • Digi-Reel® ? : P1.5MEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback