Add To Favorites
Product Overview
Digi-Key Part Number P0.05BVCT-ND
Quantity Available 57.608
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8CWFR050V

Description RES SMD 0.05 OHM 1% 1W 1206
Expanded Description 0.05 Ohm ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P0.05BVCT

05:09:11 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,46300 4,63
25 0,35200 8,80
50 0,26160 13,08
100 0,19460 19,46
250 0,16436 41,09
500 0,14090 70,45
1.000 0,10734 107,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0.05BVTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
  • Unit Price: 0,09124
  • Digi-Reel® ? : P0.05BVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback