Add To Favorites
Product Overview
Digi-Key Part Number P0.012BVCT-ND
Quantity Available 431
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8CWFR012V

Description RES SMD 0.012 OHM 1% 1W 1206
Expanded Description 0.012 Ohm ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.012
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P0.012BVCT

10:45:58 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,45000 4,50
25 0,34240 8,56
50 0,25440 12,72
100 0,18920 18,92
250 0,15988 39,97
500 0,13706 68,53
1.000 0,10441 104,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0.012BVTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,08875
  • Digi-Reel® ? : P0.012BVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback