Add To Favorites
Product Overview
Digi-Key Part Number P.020AUCT-ND
Quantity Available 9.223
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8BWFR020V

Description RES SMD 0.02 OHM 1% 1W 1206
Expanded Description 0.02 Ohm ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.020AUCT

15:21:52 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,51100 5,11
25 0,43760 10,94
50 0,39380 19,69
100 0,34270 34,27
250 0,30624 76,56
500 0,24790 123,95
1.000 0,20052 200,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.020AUTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,19833
  • Digi-Reel® ? : P.020AUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback