Add To Favorites
Product Overview
Digi-Key Part Number P17680CT-ND
Quantity Available 10.336
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8BSFR12V

Description RES SMD 0.12 OHM 1% 1/2W 1206
Expanded Description 0.12 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.12
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17680CT

13:01:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,43400 4,34
25 0,33040 8,26
50 0,24560 12,28
100 0,18260 18,26
250 0,15424 38,56
500 0,13224 66,12
1.000 0,10074 100,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17680TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08563
  • Digi-Reel® ? : P17680DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback