Add To Favorites
Product Overview
Digi-Key Part Number P17633CT-ND
Quantity Available 11.121
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8BQFR62V

Description RES SMD 0.62 OHM 1% 1/2W 1206
Expanded Description 0.62 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.62
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17633CT

01:31:13 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25200 2,52
25 0,18560 4,64
50 0,13700 6,85
100 0,10060 10,06
250 0,08316 20,79
500 0,06856 34,28
1.000 0,04959 49,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17633TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04157
  • Digi-Reel® ? : P17633DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback