Add To Favorites
Product Overview
Digi-Key Part Number P17625CT-ND
Quantity Available 3.003
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8BQFR24V

Description RES SMD 0.24 OHM 1% 1/2W 1206
Expanded Description 0.24 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.24
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17625CT

13:32:06 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24900 2,49
25 0,18360 4,59
50 0,13560 6,78
100 0,09950 9,95
250 0,08224 20,56
500 0,06780 33,90
1.000 0,04904 49,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17625TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,04111
  • Digi-Reel® ? : P17625DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback