Add To Favorites
Product Overview
Digi-Key Part Number P.56DCT-ND
Quantity Available 18.784
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6RQFR56V

Description RES SMD 0.56 OHM 1% 1/8W 0805
Expanded Description 0.56 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P16001CT-ND ERJ-6BQFR56V Panasonic Electronic Components Cut Tape (CT) ? 6.417 - Immediate
0,39000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-6RQFR56
ERJ6RQFR56
P.56DCT
P0.56DCT

07:59:50 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27200 2,72
25 0,19800 4,95
50 0,14320 7,16
100 0,10630 10,63
250 0,08156 20,39
500 0,06424 32,12
1.000 0,04448 44,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.56DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03370
  • Digi-Reel® ? : P.56DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback