Add To Favorites
Product Overview
Digi-Key Part Number P.33DCT-ND
Quantity Available 99.762
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6RQFR33V

Description RES SMD 0.33 OHM 1% 1/8W 0805
Expanded Description 0.33 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P16000CT-ND ERJ-6BQFR33V Panasonic Electronic Components Cut Tape (CT) ? 759 - Immediate
0,44000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-6RQFR33
ERJ6RQFR33
P.33DCT
P0.33DCT

23:58:23 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27600 2,76
25 0,20120 5,03
50 0,14560 7,28
100 0,10810 10,81
250 0,08292 20,73
500 0,06532 32,66
1.000 0,04523 45,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.33DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 95.000 - Immediate
  • Unit Price: 0,03426
  • Digi-Reel® ? : P.33DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99.762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback