Add To Favorites
Product Overview
Digi-Key Part Number P18MACT-ND
Quantity Available 44.212
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6GEYK186V

Description RES SMD 18M OHM 10% 1/8W 0805
Expanded Description 18M Ohm ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ERJ-XG, xG, 14, 12/Z, 1T
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 18M
Tolerance ±10%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P18MACT

21:18:01 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04500 0,45
25 0,03280 0,82
50 0,02500 1,25
100 0,01840 1,84
250 0,01400 3,50
500 0,01122 5,61
1.000 0,00826 8,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18MATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00592
  • Digi-Reel® ? : P18MADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback