Add To Favorites
Product Overview
Digi-Key Part Number P17504CT-ND
Quantity Available 8.118
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6BQF2R2V

Description RES SMD 2.2 OHM 1% 1/3W 0805
Expanded Description 2.2 Ohm ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17504CT

15:16:46 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25400 2,54
25 0,18760 4,69
50 0,13840 6,92
100 0,10160 10,16
250 0,08396 20,99
500 0,06922 34,61
1.000 0,05007 50,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17504TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04197
  • Digi-Reel® ? : P17504DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback