Add To Favorites
Product Overview
Digi-Key Part Number P12MGCT-ND
Quantity Available 98.280
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3GEYK126V

Description RES SMD 12M OHM 10% 1/10W 0603
Expanded Description 12M Ohm ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERJ-XG, xG, 14, 12/Z, 1T
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 12M
Tolerance ±10%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P12MGCT

13:08:21 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02100 0,21
25 0,01480 0,37
50 0,01160 0,58
100 0,00850 0,85
250 0,00648 1,62
500 0,00518 2,59
1.000 0,00382 3,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12MGTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,00274
  • Digi-Reel® ? : P12MGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 98.280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback