Add To Favorites
Product Overview
Digi-Key Part Number P4.7MGCT-ND
Quantity Available 55.916
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3GEYJ475V

Description RES SMD 4.7M OHM 5% 1/10W 0603
Expanded Description 4.7M Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ERJ-3GEYJ475V View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7M
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P4.7MGCT

13:17:18 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01500 0,15
25 0,01080 0,27
50 0,00820 0,41
100 0,00610 0,61
250 0,00464 1,16
500 0,00370 1,85
1.000 0,00273 2,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4.7MGTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
  • Unit Price: 0,00195
  • Digi-Reel® ? : P4.7MGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback